UPTF1206-8W-P-1500BT vs NTR12B1500STR1KF feature comparison

UPTF1206-8W-P-1500BT VENKEL LTD

Buy Now Datasheet

NTR12B1500STR1KF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD NIC COMPONENTS CORP
CHIP SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Venkel
ULTRA PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1

Compare UPTF1206-8W-P-1500BT with alternatives

Compare NTR12B1500STR1KF with alternatives