UPTF1206-8W-N-4482BT-1K vs SF12W4482BALQ feature comparison

UPTF1206-8W-N-4482BT-1K VENKEL LTD

Buy Now Datasheet

SF12W4482BALQ Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD WALSIN TECHNOLOGY CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 44800 Ω 44800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Reference Standard AEC-Q200

Compare UPTF1206-8W-N-4482BT-1K with alternatives

Compare SF12W4482BALQ with alternatives