UPTF0805-10W-N-7870BPBT
vs
UPTF0805-10W-N-7870AB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VENKEL LTD
VENKEL LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.45 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
787 Ω
787 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
UPTF
UPTF0805 (A-D,P,N)
Size Code
0805
0805
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Tolerance
0.1%
0.05%
Working Voltage
100 V
100 V
Base Number Matches
1
1
JESD-609 Code
e3
Packing Method
Tape
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare UPTF0805-10W-N-7870BPBT with alternatives
Compare UPTF0805-10W-N-7870AB with alternatives