UPTF0805-10W-N-1540UT vs PRC0805TC10X154R+-0.01% feature comparison

UPTF0805-10W-N-1540UT VENKEL LTD

Buy Now Datasheet

PRC0805TC10X154R+-0.01% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD PRECISION RESISTIVE PRODUCTS INC
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C
Resistance 154 Ω 154 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.01% 0.01%
Working Voltage 100 V 100 V
Base Number Matches 2 1

Compare UPTF0805-10W-N-1540UT with alternatives

Compare PRC0805TC10X154R+-0.01% with alternatives