UPTF0603-16W-N-8452AT vs RN73C1J84K5ATDF feature comparison

UPTF0603-16W-N-8452AT VENKEL LTD

Buy Now Datasheet

RN73C1J84K5ATDF TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD TE CONNECTIVITY LTD
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION HIGH PRECISION
Construction Rectangular RECTANGULAR PACKAGE
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 84500 Ω 84500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare UPTF0603-16W-N-8452AT with alternatives

Compare RN73C1J84K5ATDF with alternatives