UPTF0603-16W-N-6041BT
vs
AR03BTRC6C6Y6041N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
VENKEL LTD
TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Venkel
Additional Feature
ULTRA PRECISION
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Tape, Paper
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
Resistance
6040 Ω
6040 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
2
1
ECCN Code
EAR99
Compare UPTF0603-16W-N-6041BT with alternatives
Compare AR03BTRC6C6Y6041N with alternatives