UPTF0603-16W-N-1640AT vs PCF-W0603LF-12-1640-A-P-LT feature comparison

UPTF0603-16W-N-1640AT VENKEL LTD

Buy Now Datasheet

PCF-W0603LF-12-1640-A-P-LT TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Description Ultra Precision Thin Film CR,0603,1/16W,?10PPM,162K ,?0.25%
Samacsys Manufacturer Venkel
Samacsys Modified On 2024-06-12 06:26:48
Total Weight 2 2
Category CO2 Kg 4.54 4.54
CO2 9.08 9.08
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 13463-67-7, 1333-86-4 7440-02-0, 13463-67-7, 1333-86-4, 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.10
Additional Feature ULTRA PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.457 mm
Package Length 1.55 mm 1.549 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.787 mm
Packing Method TR, PAPER, 7 INCH TR, Paper
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Resistance 164 Ω 164 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare UPTF0603-16W-N-1640AT with alternatives

Compare PCF-W0603LF-12-1640-A-P-LT with alternatives