UPTF0402-16W-N-8351AT-1K vs BLU0402ER-8351-AB10W feature comparison

UPTF0402-16W-N-8351AT-1K VENKEL LTD

Buy Now Datasheet

BLU0402ER-8351-AB10W RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.063 W 0.062 W
Rated Temperature 70 °C
Resistance 8350 Ω 8350 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare UPTF0402-16W-N-8351AT-1K with alternatives

Compare BLU0402ER-8351-AB10W with alternatives