UPT2D471MRD1AA
vs
LAQ2D471MHLZ40
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
40 mm
40 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
1200 mA
1450 mA
Surface Mount
NO
NO
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
SNAP-IN
Base Number Matches
1
1
Custom Capabilities
6.3mm Terminal Length Available
JESD-609 Code
e0
Leakage Current
0.919783 mA
Manufacturer Series
AQ
Package Shape
CYLINDRICAL PACKAGE
Series
AQ (692)
Tan Delta
0.2
Terminal Finish
Tin/Lead (Sn/Pb)
Compare UPT2D471MRD1AA with alternatives
Compare LAQ2D471MHLZ40 with alternatives