UPT10TR13E3
vs
UPT10E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-216AA
Package Description
ROHS COMPLIANT, PLASTIC, POWERMITE-2
R-PSSO-G1
Pin Count
2
2
Reach Compliance Code
compliant
compliant
Breakdown Voltage-Min
11 V
11 V
Case Connection
ANODE
ANODE
Clamping Voltage-Max
18 V
18 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
R-PDSO-G1
R-PSSO-G1
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
150 W
1000 W
Number of Elements
1
1
Number of Terminals
1
1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
2.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
10 V
10 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
Compare UPT10TR13E3 with alternatives
Compare UPT10E3 with alternatives