UPS5817E3/TR7 vs MVUPS120EE3 feature comparison

UPS5817E3/TR7 Microchip Technology Inc

Buy Now Datasheet

MVUPS120EE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 2 PIN ROHS COMPLIANT, PLASTIC, POWERMITE-1
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer Microchip
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-216AA DO-216AA
JESD-30 Code S-PDSO-G1 S-PSSO-G1
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Part Package Code DO-216
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Qualification Status Not Qualified

Compare UPS5817E3/TR7 with alternatives

Compare MVUPS120EE3 with alternatives