UPS2V4R7MPT vs CLA350VB4R7M10X16LL feature comparison

UPS2V4R7MPT Nichicon Corporation

Buy Now Datasheet

CLA350VB4R7M10X16LL Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1658 mA 0.1658 mA
Manufacturer Series PS CLA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 49 mA 75 mA
Surface Mount NO NO
Tan Delta 0.2 0.24
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 84638 mΩ

Compare UPS2V4R7MPT with alternatives

Compare CLA350VB4R7M10X16LL with alternatives