UPS1A471MPD1FA vs EKME100ETE471MHB5A feature comparison

UPS1A471MPD1FA Nichicon Corporation

Buy Now Datasheet

EKME100ETE471MHB5A United Chemi-Con Inc

Buy Now Datasheet
Yes
Yes
Active Obsolete
NICHICON CORP UNITED CHEMI-CON INC
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM
e3
11.5 mm 11.5 mm
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
Bulk Tape
POLARIZED POLARIZED
20% 20%
10 V 10 V
410 mA
TIN
5 mm 3.5 mm
1 1
EKME(10V)

Compare UPS1A471MPD1FA with alternatives

Compare EKME100ETE471MHB5A with alternatives