UPS-04-01-02-L-RA vs HM42020-K feature comparison

UPS-04-01-02-L-RA Samtec Inc

Buy Now Datasheet

HM42020-K Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.30
Factory Lead Time 2 Weeks, 6 Days
Samacsys Manufacturer SAMTEC
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Additional Feature RATED CURRENT(POWER):5 A
Body Breadth 0.345 inch
Body Depth 0.39 inch
Body Length 0.38 inch
Contact Style SQ PIN-SKT
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Reference Standard UL
UL Flammability Code 94V-0

Compare UPS-04-01-02-L-RA with alternatives

Compare HM42020-K with alternatives