UPS-02-01-02-L-RA-LC vs UPS-02-07.0-02-L-V-LC feature comparison

UPS-02-01-02-L-RA-LC Samtec Inc

Buy Now Datasheet

UPS-02-07.0-02-L-V-LC Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination MATTE TIN MATTE TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1

Compare UPS-02-01-02-L-RA-LC with alternatives

Compare UPS-02-07.0-02-L-V-LC with alternatives