UPR2A010MDH vs UPJ2A010MDD1CT feature comparison

UPR2A010MDH Nichicon Corporation

Buy Now Datasheet

UPJ2A010MDD1CT Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities 20X31, 20X35 Available for Some
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.004 mA
Length 11 mm 11 mm
Manufacturer Series PR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 15 mA 27 mA
Series PR
Surface Mount NO NO
Tan Delta 0.08
Terminal Finish TIN OVER COPPER
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Terminal Pitch 2 mm

Compare UPR2A010MDH with alternatives

Compare UPJ2A010MDD1CT with alternatives