UPP1004/TR7
vs
UPP1004E3/TR13
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
SWITCHING
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
1.6 pF
1.6 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
1 Ω
0.45 Ω
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
S-XSSO-G1
Minority Carrier Lifetime-Nom
3.5 µs
3.5 µs
Number of Elements
1
1
Number of Terminals
1
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
Terminal Position
SINGLE
Base Number Matches
1
1
Factory Lead Time
20 Weeks
Breakdown Voltage-Min
400 V
Diode Capacitance-Nom
1.2 pF
Diode Res Test Current
50 mA
Diode Res Test Frequency
100 MHz
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Reverse Test Voltage
Terminal Finish
Matte Tin (Sn)
Compare UPP1004/TR7 with alternatives
Compare UPP1004E3/TR13 with alternatives