UPM1V152MHD1TO vs 678D158M035ER4D feature comparison

UPM1V152MHD1TO Nichicon Corporation

Buy Now Datasheet

678D158M035ER4D Barker Microfarads (BMI)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NICHICON CORP BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.575 mA 0.525 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2120 mA 1379 mA
Surface Mount NO NO
Tan Delta 0.14
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 80 mΩ
Manufacturer Series 678D

Compare UPM1V152MHD1TO with alternatives

Compare 678D158M035ER4D with alternatives