UPM1V152MHD1TO vs LXJ35VB1500MM20 feature comparison

UPM1V152MHD1TO Nichicon Corporation

Buy Now Datasheet

LXJ35VB1500MM20 Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.575 mA 1.575 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2120 mA 1164 mA
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series LXJ

Compare UPM1V152MHD1TO with alternatives

Compare LXJ35VB1500MM20 with alternatives