UPM1V121MPD1TD vs UPJ1V121MPD1TN feature comparison

UPM1V121MPD1TD Nichicon Corporation

Buy Now Datasheet

UPJ1V121MPD1TN Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.126 mA
Length 15 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 370 mA 370 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish MATTE TIN
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ESR 550 mΩ

Compare UPM1V121MPD1TD with alternatives

Compare UPJ1V121MPD1TN with alternatives