UPM1J470MPT vs EKMG630EMC470MF11D feature comparison

UPM1J470MPT Nichicon Corporation

Buy Now Datasheet

EKMG630EMC470MF11D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.08883 mA 0.08883 mA
Manufacturer Series PM
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 215 mA 120 mA
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 6.3 mm
JESD-609 Code e6
Length 11 mm
Package Style Snap-in
Packing Method BULK
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare UPM1J470MPT with alternatives

Compare EKMG630EMC470MF11D with alternatives