UPM1E471MHT6 vs ESX471M25BA10X16TA feature comparison

UPM1E471MHT6 Nichicon Corporation

Buy Now Datasheet

ESX471M25BA10X16TA Hitano Enterprise Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NICHICON CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Additional Feature LOW PROFILE
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.3525 mA 0.1175 mA
Manufacturer Series PM
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 785 mA 748.8 mA
Surface Mount NO NO
Tan Delta 0.14 0.09
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method BULK
Terminal Finish NOT SPECIFIED

Compare UPM1E471MHT6 with alternatives

Compare ESX471M25BA10X16TA with alternatives