UPM1C821MHD6CA vs EEUFC1C821SB feature comparison

UPM1C821MHD6CA Nichicon Corporation

Buy Now Datasheet

EEUFC1C821SB Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 15 mm 15 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1060 mA 903.75 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Leakage Current 0.1312 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200
Surface Mount NO
Tan Delta 0.16
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare UPM1C821MHD6CA with alternatives

Compare EEUFC1C821SB with alternatives