UPM0J681MPD1CC vs B41043A2687M002 feature comparison

UPM0J681MPD1CC Nichicon Corporation

Buy Now Datasheet

B41043A2687M002 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 730 mA 484 mA
Surface Mount NO NO
Terminal Pitch 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.12852 mA
Manufacturer Series B41043
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.22
Terminal Finish Matte Tin (Sn)

Compare UPM0J681MPD1CC with alternatives

Compare B41043A2687M002 with alternatives