UPM0J272MHH-TO vs NRSX272M6.3V12.5X20 feature comparison

UPM0J272MHH-TO Nichicon Corporation

Buy Now Datasheet

NRSX272M6.3V12.5X20 NIC Components Corp

Buy Now Datasheet
Obsolete Obsolete
NICHICON CORP NIC COMPONENTS CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00 8532.22.00.20
2700 µF 2700 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
0.5103 mA 0.17 mA
PM
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
AMMO PACK
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
1430 mA 1600 mA
NO NO
0.26 0.25
WIRE WIRE
1 1
No
12.5 mm
e0
20 mm
Radial
IEC384-4
Tin/Lead (Sn/Pb)
5 mm

Compare UPM0J272MHH-TO with alternatives

Compare NRSX272M6.3V12.5X20 with alternatives