UPM0J272MHH-TO vs ELXV6R3ETA272MK25S feature comparison

UPM0J272MHH-TO Nichicon Corporation

Buy Now Datasheet

ELXV6R3ETA272MK25S Chemi-Con

Buy Now Datasheet
Obsolete Active
NICHICON CORP NIPPON CHEMI-CON CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00
2700 µF 2700 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
0.5103 mA 0.1701 mA
PM
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
AMMO PACK TAPE
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
1430 mA 1700 mA
NO NO
0.26 0.24
WIRE WIRE
1 1
Yes
Yes
12.5 mm
e3
25 mm
Radial
MATTE TIN

Compare UPM0J272MHH-TO with alternatives

Compare ELXV6R3ETA272MK25S with alternatives