UPM0J272MHD1AA
vs
ESXE6R3ELL272MK25C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NICHICON CORP
UNITED CHEMI-CON INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Samacsys Manufacturer
Nichicon
Capacitance
2700 µF
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
JESD-609 Code
e3
Length
25 mm
25 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
1700 mA
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Series
ESXE(6.3V)
Compare UPM0J272MHD1AA with alternatives
Compare ESXE6R3ELL272MK25C with alternatives