UPL1V471MPH1CV vs B41853W7477M009 feature comparison

UPL1V471MPH1CV Nichicon Corporation

Buy Now Datasheet

B41853W7477M009 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP EPCOS AG
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.4935 mA 0.1645 mA
Length 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1130 mA 1100 mA
Surface Mount NO NO
Tan Delta 0.12 0.14
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Additional Feature STANDARD: IEC60384-4
ESR 376 mΩ
Packing Method AMMO PACK

Compare UPL1V471MPH1CV with alternatives

Compare B41853W7477M009 with alternatives