UPL1V470MEH1CA vs RE1V476M08005PA feature comparison

UPL1V470MEH1CA Nichicon Corporation

Buy Now Datasheet

RE1V476M08005PA Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.04935 mA 0.01645 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 160 mA 77 mA
Surface Mount NO NO
Tan Delta 0.12 0.13
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Packing Method AMMO PACK

Compare UPL1V470MEH1CA with alternatives

Compare RE1V476M08005PA with alternatives