UPL1H100MDH1 vs WD1H106M05011PA feature comparison

UPL1H100MDH1 Nichicon Corporation

Buy Now Datasheet

WD1H106M05011PA Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.015 mA 0.015 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 57 mA 120 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish TIN Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 13 1
Rohs Code Yes
Manufacturer Series WD

Compare UPL1H100MDH1 with alternatives

Compare WD1H106M05011PA with alternatives