UPL1E122MHH1CM vs 678D128M025DS4O feature comparison

UPL1E122MHH1CM Nichicon Corporation

Buy Now Datasheet

678D128M025DS4O Barker Microfarads (BMI)

Buy Now Datasheet
Obsolete Contact Manufacturer
NICHICON CORP BARKER MICROFARADS INC
, ,
unknown unknown
EAR99 EAR99
8532.22.00
1200 µF 1200 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.9 mA 0.3 mA
25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
25 V 25 V
1550 mA 1253 mA
NO NO
0.16
TIN
WIRE WIRE
1 1
90 mΩ
678D

Compare UPL1E122MHH1CM with alternatives

Compare 678D128M025DS4O with alternatives