UPL1A681MPH1CP vs ELXZ100EMC681MH15D feature comparison

UPL1A681MPH1CP Nichicon Corporation

Buy Now Datasheet

ELXZ100EMC681MH15D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e6
Leakage Current 0.204 mA 0.068 mA
Length 20 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 660 mA 730 mA
Surface Mount NO NO
Tan Delta 0.19 0.19
Terminal Finish TIN TIN BISMUTH
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Style Snap-in
Packing Method BULK

Compare UPL1A681MPH1CP with alternatives

Compare ELXZ100EMC681MH15D with alternatives