UPL1A471MPH1AE vs ESX471M10A8X12TA feature comparison

UPL1A471MPH1AE Nichicon Corporation

Buy Now Datasheet

ESX471M10A8X12TA Hitano Enterprise Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NICHICON CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.141 mA 0.047 mA
Length 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 475 mA 399.6 mA
Surface Mount NO NO
Tan Delta 0.19 0.12
Terminal Finish TIN NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method AMMO PACK

Compare UPL1A471MPH1AE with alternatives

Compare ESX471M10A8X12TA with alternatives