UPL1A222MHH6AA vs ECEA1AGE222 feature comparison

UPL1A222MHH6AA Nichicon Corporation

Buy Now Datasheet

ECEA1AGE222 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.66 mA 0.22 mA
Length 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1440 mA 850 mA
Surface Mount NO NO
Tan Delta 0.23 0.21
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series NHE

Compare UPL1A222MHH6AA with alternatives

Compare ECEA1AGE222 with alternatives