UPL0J153MHH1AA vs KMG6.3VB15000M feature comparison

UPL0J153MHH1AA Nichicon Corporation

Buy Now Datasheet

KMG6.3VB15000M Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 2.835 mA 2.835 mA
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2660 mA 2010 mA
Surface Mount NO NO
Tan Delta 0.52 0.62
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series KMG

Compare UPL0J153MHH1AA with alternatives

Compare KMG6.3VB15000M with alternatives