UPL0J153MHH1AA
vs
757D159M6R3FV3J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NICHICON CORP
BARKER MICROFARADS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
15000 µF
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
2.835 mA
0.945 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
2660 mA
3680 mA
Surface Mount
NO
NO
Tan Delta
0.52
Terminal Finish
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ESR
32 mΩ
Manufacturer Series
757D
Compare UPL0J153MHH1AA with alternatives
Compare 757D159M6R3FV3J with alternatives