UPL0J122MPH1TD vs RJD-6V122MH3# feature comparison

UPL0J122MPH1TD Nichicon Corporation

Buy Now Datasheet

RJD-6V122MH3# TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NICHICON CORP TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.2268 mA 0.075 mA
Length 20 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 895 mA 764 mA
Surface Mount NO NO
Tan Delta 0.24 0.22
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 90 mΩ
Package Style Radial

Compare UPL0J122MPH1TD with alternatives

Compare RJD-6V122MH3# with alternatives