UPJ1K561MHH-TN
vs
ESXE800ELL561ML35S
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NICHICON CORP
|
UNITED CHEMI-CON INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.22.00.20
|
Capacitance |
560 µF
|
560 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Leakage Current |
1.344 mA
|
|
Manufacturer Series |
PJ
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Packing Method |
AMMO PACK
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
80 V
|
80 V
|
Ripple Current |
1300 mA
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.08
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
2
|
Diameter |
|
16 mm
|
Length |
|
35 mm
|
Package Style |
|
Radial
|
Series |
|
ESXE(80V)
|
Terminal Pitch |
|
7.5 mm
|
|
|
|
Compare UPJ1K561MHH-TN with alternatives