UPJ1J820MPT
vs
B41888C8826M003
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NICHICON CORP
|
EPCOS AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
|
Capacitance |
82 µF
|
82 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.15498 mA
|
0.05166 mA
|
Manufacturer Series |
PJ
|
B41888
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Ripple Current |
385 mA
|
323 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.08
|
0.09
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
STANDARD: IEC60384-4
|
ESR |
|
1386 mΩ
|
JESD-609 Code |
|
e3
|
Packing Method |
|
TR, BLISTER
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare UPJ1J820MPT with alternatives
Compare B41888C8826M003 with alternatives