UPJ1H681MHD6TO vs ELXZ500ELL681ML20C feature comparison

UPJ1H681MHD6TO Nichicon Corporation

Buy Now Datasheet

ELXZ500ELL681ML20C Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 120 mΩ
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1350 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare UPJ1H681MHD6TO with alternatives

Compare ELXZ500ELL681ML20C with alternatives