UPJ1H391MHDCC vs 8391LFMAB25LM00E feature comparison

UPJ1H391MHDCC Nichicon Corporation

Buy Now Datasheet

8391LFMAB25LM00E Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23
SVHC Over MCV 119-47-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 130 mΩ
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1440 mA
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare UPJ1H391MHDCC with alternatives

Compare 8391LFMAB25LM00E with alternatives