UPJ1A392MHT6 vs ELXV100ERC392ML25S feature comparison

UPJ1A392MHT6 Nichicon Corporation

Buy Now Datasheet

ELXV100ERC392ML25S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.17 mA 0.39 mA
Manufacturer Series PJ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1840 mA 2190 mA
Surface Mount NO NO
Tan Delta 0.25 0.23
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 16 mm
JESD-609 Code e3
Length 25 mm
Package Style Radial
Packing Method BULK
Terminal Finish MATTE TIN

Compare UPJ1A392MHT6 with alternatives

Compare ELXV100ERC392ML25S with alternatives