UPJ0J682MHD6AA vs RJJ-6V682MK6E feature comparison

UPJ0J682MHD6AA Nichicon Corporation

Buy Now Datasheet

RJJ-6V682MK6E ELNA America Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2210 mA
Surface Mount NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Custom Capabilities If Necessary, Drawings Can Be Provided
Series RJJ

Compare UPJ0J682MHD6AA with alternatives

Compare RJJ-6V682MK6E with alternatives