UPJ0J101MDD1CP vs RAS100M6R3TR5X11 feature comparison

UPJ0J101MDD1CP Nichicon Corporation

Buy Now Datasheet

RAS100M6R3TR5X11 Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP ALLEN-BRADLEY CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 150 mA
Surface Mount NO
Terminal Pitch 2 mm
Terminal Shape WIRE
Base Number Matches 1 2

Compare UPJ0J101MDD1CP with alternatives