UPG2214TB-E4-A vs UPG2012TK-E2 feature comparison

UPG2214TB-E4-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

UPG2012TK-E2 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
Reach Compliance Code compliant compliant
Construction COMPONENT COMPONENT
Input Power-Max (CW) 30 dBm 26.02 dBm
Insertion Loss-Max 0.6 dB 0.5 dB
JESD-609 Code e6 e0
Operating Frequency-Max 3000 MHz 2500 MHz
Operating Frequency-Min 50 MHz 500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -45 °C
RF/Microwave Device Type SPDT SPDT
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Lead (Sn/Pb)
Base Number Matches 3 3