UPG2214TB-E4-A vs UPG2012TK-A feature comparison

UPG2214TB-E4-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

UPG2012TK-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD RENESAS ELECTRONICS CORP
Package Description 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
Reach Compliance Code compliant unknown
Construction COMPONENT COMPONENT
Input Power-Max (CW) 30 dBm 26.02 dBm
Insertion Loss-Max 0.6 dB 0.5 dB
JESD-609 Code e6 e6
Operating Frequency-Max 3000 MHz 2500 MHz
Operating Frequency-Min 50 MHz 500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -45 °C
RF/Microwave Device Type SPDT SPDT
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Base Number Matches 3 3
Pbfree Code Yes

Compare UPG2012TK-A with alternatives