UPG2179TB-E4-A
vs
MASWSS0204TR-3000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
TE CONNECTIVITY LTD
|
Package Description |
2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
1dB Compression Point |
32 dBm
|
38 dBm
|
Additional Feature |
HIGH ISOLATION
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
33.01 dBm
|
|
Insertion Loss-Max |
0.6 dB
|
0.65 dB
|
Isolation-Min |
20 dB
|
23 dB
|
JESD-609 Code |
e3/e6
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
50 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP6,.08
|
TSSOP6,.08
|
Power Supplies |
3 V
|
2.7 V
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
MATTE TIN/TIN BISMUTH
|
|
VSWR-Max |
1.22
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
On Time-Nom |
|
0.1 µs
|
|
|
|
Compare UPG2179TB-E4-A with alternatives
Compare MASWSS0204TR-3000 with alternatives