UPG2164T5N-E2-A
vs
UPG2164T5N-E2-A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Package Description |
1.50 X 1.50 MM, 0.37 MM HEIGHT, LEAD FREE, PLASTIC, TSON-6
|
1.50 X 1.50 MM, 0.37 MM HEIGHT, LEAD FREE, PLASTIC, TSON-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
Factory Lead Time |
4 Weeks
|
|
1dB Compression Point |
29 dBm
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
32.04 dBm
|
32.04 dBm
|
Insertion Loss-Max |
1 dB
|
1 dB
|
Isolation-Min |
14 dB
|
|
JESD-609 Code |
e6
|
e6
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
6000 MHz
|
6000 MHz
|
Operating Frequency-Min |
2400 MHz
|
2400 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC6,.06,20
|
|
Power Supplies |
3 V
|
|
RF/Microwave Device Type |
DPDT
|
DPDT
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Bismuth (Sn/Bi)
|
VSWR-Max |
1.43
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UPG2164T5N-E2-A with alternatives
Compare UPG2164T5N-E2-A with alternatives