UPG2012TB-E3-A
vs
HMC195
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
HITTITE MICROWAVE CORP
|
Package Description |
2.0 X 1.25 MM, 0.9 MM HEIGHT, PLASTIC, SUPERMINI-6
|
TSOP6,.11,37
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
26.02 dBm
|
34 dBm
|
Insertion Loss-Max |
0.5 dB
|
1.4 dB
|
JESD-609 Code |
e6
|
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
500 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
RF/Microwave Device Type |
SPDT
|
DIVERSITY SWITCH
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
1dB Compression Point |
|
35 dBm
|
Additional Feature |
|
CMOS/TTL COMPATIBLE
|
Characteristic Impedance |
|
50 Ω
|
Isolation-Min |
|
15 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
On Time-Nom |
|
0.024 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSOP6,.11,37
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
VSWR-Max |
|
1.11
|
|
|
|
Compare HMC195 with alternatives