UPD78P0308GF-3BA vs UPD78P0308GF-3BA-A feature comparison

UPD78P0308GF-3BA Renesas Electronics Corporation

Buy Now Datasheet

UPD78P0308GF-3BA-A NEC Electronics Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS CORP
Part Package Code QFP QFP
Package Description 14 X 20 MM, PLASTIC, QFP-100 QFP,
Pin Count 100 100
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family UPD78K0
Clock Frequency-Max 5 MHz 5 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e6/e4
Length 20 mm 20 mm
Number of I/O Lines 57 57
Number of Terminals 100 100
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048
ROM (words) 61440
ROM Programmability OTPROM OTPROM
Seated Height-Max 3 mm 3 mm
Speed 5 MHz 5 MHz
Supply Current-Max 27 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.2 V 2.7 V
Supply Voltage-Nom 2.2 V 3 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN BISMUTH/NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Additional Feature ALSO OPERATES AT 2 V MINIMUM SUPPLY
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10